337-074-556-858

Heilind Number:EDA337-074-556-858
Manufacturer:EDAC
Manufacturer Number:337-074-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. This green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, it offers a total of 74 positions with a pitch of .156 inches, facilitating efficient data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance even in demanding environments. Elevate your connectivity solutions with this essential connector.