337-074-556-878

Heilind Number:EDA337-074-556-878
Manufacturer:EDAC
Manufacturer Number:337-074-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-556-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a vibrant green hue, it not only stands out visually but also offers reliable functionality with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and efficient signal transmission. Boasting 74 positions spread across 2 rows, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for demanding applications, this connector is a must-have component for your electronic projects.