337-074-558-201

Heilind Number:EDA337-074-558-201
Manufacturer:EDAC
Manufacturer Number:337-074-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable operation even in demanding environments. With a double-row design and 74 positions, it offers ample connectivity options for your circuit board needs. Crafted from durable Copper Alloy, the contacts guarantee seamless and efficient signal transmission. The right-angle mount orientation allows for easy installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Explore our full range of products for more top-tier connectors.