337-074-558-202

Heilind Number:EDA337-074-558-202
Manufacturer:EDAC
Manufacturer Number:337-074-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-558-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 74 positions across two rows, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green color, guarantees both safety and aesthetic appeal. With a contact material of Copper Alloy, it offers optimal conductivity. The right-angle mount orientation and a pitch of .156 inches provide flexibility in installation, while the .2-inch row spacing allows for efficient arrangement on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable performance.