337-074-558-203

Heilind Number:EDA337-074-558-203
Manufacturer:EDAC
Manufacturer Number:337-074-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts provide efficient power transfer. Featuring a convenient right angle mount orientation, this connector is designed for seamless integration onto PCBs. With 74 positions across 2 rows, it offers ample connectivity options for your applications. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability even in harsh environments. Trust in this green-colored connector to meet your power and data transmission needs with a current rating of 3 A. Ideal for use in various electronic systems, it is a must-have component for your projects.