337-074-558-204

Heilind Number:EDA337-074-558-204
Manufacturer:EDAC
Manufacturer Number:337-074-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any electronic setup. With a dual-row design and a total of 74 positions, it offers ample room for your connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Choose this Right Angle mount connector for efficient and secure PCB integration.