337-074-558-207

Heilind Number:EDA337-074-558-207
Manufacturer:EDAC
Manufacturer Number:337-074-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a double-row design and 74 positions, it offers ample space for secure connections. Crafted with high-quality Copper Alloy contacts, it ensures reliable performance. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Designed for right-angle mounting, it's versatile for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity with this essential component.