ACT20JG41SN-6149 V001

Heilind Number:EDA337-074-558-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG41SN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG41SN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-558-212

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and boasts a contact material of Copper Alloy, ensuring reliable conductivity. With two rows and a total of 74 positions, it offers ample room for seamless board-to-board connections. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing accommodate precise placement on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.