337-074-558-258

Heilind Number:EDA337-074-558-258
Manufacturer:EDAC
Manufacturer Number:337-074-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-558-258

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and robust functionality. With a dual-row configuration and a total of 74 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating at an amperage of 3 A and a pitch of .156 inches, it meets the demands of various applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB with this essential component, perfect for Board-to-Board connections.