337-074-558-804

Heilind Number:EDA337-074-558-804
Manufacturer:EDAC
Manufacturer Number:337-074-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable Copper Alloy contacts for reliable signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while its two rows with 74 positions offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Engineered for versatility, this connector supports right angle mounting orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, perfect for a range of applications in the Products, Connectors, and PCB Connectors categories.