337-074-558-808

Heilind Number:EDA337-074-558-808
Manufacturer:EDAC
Manufacturer Number:337-074-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a double-row configuration and 74 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees optimal signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, it is ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various projects in the electronics industry. Trust in its high performance and quality craftsmanship for your connectivity needs.