337-074-558-812

Heilind Number:EDA337-074-558-812
Manufacturer:EDAC
Manufacturer Number:337-074-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Boasting a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows of 74 positions each, it offers ample connectivity options for your circuit boards. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your PCB design with this essential component for seamless board-to-board connections.