337-074-558-858

Heilind Number:EDA337-074-558-858
Manufacturer:EDAC
Manufacturer Number:337-074-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Boasting a vibrant green hue, this connector not only stands out visually but also delivers top-notch performance. With an amperage rating of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch and row spacing of .156 and .2 inches respectively, it offers efficient signal transfer. With a generous 74 positions, it accommodates multiple connections with ease. The right-angle mount orientation adds versatility to its use, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your PCB assembly with this high-quality, meticulously engineered connector.