337-074-558-878

Heilind Number:EDA337-074-558-878
Manufacturer:EDAC
Manufacturer Number:337-074-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic device assembly. Featuring a vibrant green color, it offers not just visual appeal but also functionality, with a maximum amperage of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector boasts a dual-row design with 74 positions, allowing for efficient data transfer. Its copper alloy contact material and .156-inch pitch ensure stable and low-resistance connections. With a right-angle mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this essential connector for your board-to-board PCB connectivity needs.