337-074-559-201

Heilind Number:EDA337-074-559-201
Manufacturer:EDAC
Manufacturer Number:337-074-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for streamlined circuit integration. Boasting a vibrant green hue, this connector not only adds a pop of color but also offers top-notch performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it provides seamless connectivity between boards. With a total of 74 positions, it allows for versatile and comprehensive circuit connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Trust in this connector for efficient and dependable board-to-board PCB connections.