337-074-559-202

Heilind Number:EDA337-074-559-202
Manufacturer:EDAC
Manufacturer Number:337-074-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-559-202

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also performs with precision, offering a contact material of Copper Alloy for optimal conductivity. With a dual-row configuration and 74 positions, it facilitates efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding industrial environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Its right-angle mount orientation and standard pitch make installation hassle-free, while the row spacing of .2 inches allows for neat and organized PCB layouts. Trust in this high-quality component for your connectivity needs.