337-074-559-207

Heilind Number:EDA337-074-559-207
Manufacturer:EDAC
Manufacturer Number:337-074-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-559-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, a vital component for seamless electronic assembly. Designed for precision and durability, it features two rows of 74 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers superior heat resistance and safety compliance. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize connectivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Its right-angle mount orientation facilitates easy installation, making it a must-have in your inventory of connectors. Elevate your PCB design with this essential component, a standout in our extensive range of high-quality connectors.