337-074-559-212

Heilind Number:EDA337-074-559-212
Manufacturer:EDAC
Manufacturer Number:337-074-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant Green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 74 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, ensures reliable and efficient performance, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse industrial applications. Its right-angle mount orientation adds versatility, making it a must-have in your inventory of connectors. Elevate your PCB designs with this essential component.