337-074-559-258

Heilind Number:EDA337-074-559-258
Manufacturer:EDAC
Manufacturer Number:337-074-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum power transfer, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of 74 copper alloy contacts, each offering a reliable amperage of 3A, this connector ensures secure and efficient connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial applications. Upgrade your connectivity game with this essential component.