337-074-559-808

Heilind Number:EDA337-074-559-808
Manufacturer:EDAC
Manufacturer Number:337-074-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures reliable conductivity. Its 2-row design with 74 positions allows for efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. The right-angle mount orientation further enhances versatility, making it a must-have in any electronic setup. Upgrade your connectivity solutions with this high-quality connector.