337-074-559-812

Heilind Number:EDA337-074-559-812
Manufacturer:EDAC
Manufacturer Number:337-074-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Designed for optimal power transmission, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 74 copper alloy contacts, it ensures reliable signal transfer in any application. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for efficient and secure board-to-board connections. Upgrade your setup with this essential component.