337-074-559-858

Heilind Number:EDA337-074-559-858
Manufacturer:EDAC
Manufacturer Number:337-074-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-559-858

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both performance and safety. With a 3A amperage capacity, it guarantees reliable power transmission. Its two rows of Copper Alloy contacts, totaling 74 positions, offer extensive connectivity options with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation facilitates convenient installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Ideal for various applications, this Card Edge Connector is a must-have for any electronics project. Upgrade your connectivity solutions today.