337-074-559-868

Heilind Number:EDA337-074-559-868
Manufacturer:EDAC
Manufacturer Number:337-074-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-559-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in every application. With two rows of meticulously engineered copper alloy contacts, this connector offers reliable performance, even in high-amperage conditions of up to 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating a generous 74 positions for versatile connectivity options. Its right-angle mount orientation further enhances space efficiency, making it ideal for compact electronic designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of industries. Elevate your PCB assembly with this essential component, where quality and performance meet seamlessly.