337-074-559-878

Heilind Number:EDA337-074-559-878
Manufacturer:EDAC
Manufacturer Number:337-074-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-559-878

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector. Designed with precision and reliability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 74 positions in total, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide a snug fit. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its convenient right-angle mount orientation further simplifies installation, making it a must-have component in any electronic setup. Elevate your connectivity game with this high-performance Card Edge Connector.