337-074-560-201

Heilind Number:EDA337-074-560-201
Manufacturer:EDAC
Manufacturer Number:337-074-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contacts made of high-quality Copper Alloy, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration into your circuit board layout, offering 74 positions for versatile connectivity. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee exceptional reliability. Elevate your PCB design with this essential component.