337-074-560-202

Heilind Number:EDA337-074-560-202
Manufacturer:EDAC
Manufacturer Number:337-074-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-560-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficiency and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 74 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation makes installation a breeze, making it an essential component for your PCB assembly needs. Elevate your projects with this essential connector.