337-074-560-203

Heilind Number:EDA337-074-560-203
Manufacturer:EDAC
Manufacturer Number:337-074-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-560-203

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and a total of 74 positions, it offers ample space for multiple connections. The contact material, made of Copper Alloy, ensures reliable and low-resistance performance. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment during assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation facilitates easy installation, making it a versatile and dependable choice for your connectivity needs.