337-074-560-207

Heilind Number:EDA337-074-560-207
Manufacturer:EDAC
Manufacturer Number:337-074-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-560-207

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector in striking green. Designed for high-performance applications, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts offering a total of 74 positions, it allows for efficient and seamless data transfer. The .156 inch pitch and .2 inch row spacing provide precise alignment on the PCB, while the straight mount orientation ensures easy assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in various industrial environments. Upgrade your PCB connections with this essential component that guarantees optimal performance.