337-074-560-208

Heilind Number:EDA337-074-560-208
Manufacturer:EDAC
Manufacturer Number:337-074-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-560-208

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a current rating of 3 A, making it ideal for high-performance applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and efficient power transmission. With two rows and 74 positions, it offers ample connectivity options while maintaining a compact footprint. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Featuring a straight mount orientation, it guarantees a secure fit for your system. With an operating temperature range of -40 to 105 °C, it is suitable for use in various environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.