337-074-560-258

Heilind Number:EDA337-074-560-258
Manufacturer:EDAC
Manufacturer Number:337-074-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-560-258

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows and a total of 74 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches provide precise alignment on your board. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures performance in both extreme cold and heat. Upgrade your connectivity solutions with this essential component.