337-074-560-268

Heilind Number:EDA337-074-560-268
Manufacturer:EDAC
Manufacturer Number:337-074-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-560-268

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed with precision, it features 74 positions spread across two rows, ensuring seamless communication on your PCB. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. With a copper alloy contact material, it offers optimal conductivity while withstanding currents of up to 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the realm of technology. Trust in its performance for efficient board-to-board connections.