337-074-560-803

Heilind Number:EDA337-074-560-803
Manufacturer:EDAC
Manufacturer Number:337-074-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-560-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a dual-row configuration with 74 positions, ensuring optimal functionality for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless during installation. Its straight mount orientation offers versatility in assembly, while the broad operating temperature range of -40 to 105°C ensures consistent operation under varying conditions. Elevate your connectivity solutions with this essential component.