337-074-560-804

Heilind Number:EDA337-074-560-804
Manufacturer:EDAC
Manufacturer Number:337-074-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-560-804

Detailed Description

Enhance connectivity in your electronic projects with this efficient Card Edge Connector. Its vibrant green color adds a touch of visual appeal while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. With a 3A amperage rating, it can handle high power demands effortlessly. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers reliable and precise connections for up to 74 positions. Designed for straight mounting orientation, it seamlessly integrates into your PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Ideal for various applications in the electronics industry, this Card Edge Connector is a must-have for any project requiring reliable board-to-board connections. Elevate your connectivity solutions with this essential component.