337-074-560-808

Heilind Number:EDA337-074-560-808
Manufacturer:EDAC
Manufacturer Number:337-074-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-560-808

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Engineered for top performance, it boasts a 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 74 positions, this connector ensures seamless board-to-board communication. Crafted from high-quality Copper Alloy, it guarantees reliable contact. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Elevate your electronics assembly with this essential component.