337-074-560-868

Heilind Number:EDA337-074-560-868
Manufacturer:EDAC
Manufacturer Number:337-074-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-560-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows and a total of 74 positions, it offers ample space for intricate connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in the industry or an enthusiast exploring PCB connectivity, this Card Edge Connector is a must-have component for your projects.