337-076-500-201

Heilind Number:EDA337-076-500-201
Manufacturer:EDAC
Manufacturer Number:337-076-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-500-201

Detailed Description

Enhance connectivity in your electronic projects with this robust Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while delivering reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Its double-row design with 76 positions offers ample connectivity options for your PCB assembly. The copper alloy contacts provide secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C. Perfect for board-to-board connections, it's a must-have in any electronic toolkit.