337-076-500-802

Heilind Number:EDA337-076-500-802
Manufacturer:EDAC
Manufacturer Number:337-076-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-500-802

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in your PCB assemblies. Featuring a vibrant green color, this connector boasts a robust construction with housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and Copper Alloy contact material, it offers reliable performance with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 76 positions cater to versatile application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in demanding environments. Perfect for your electronics projects, this connector is a vital component in achieving seamless data transfer and power distribution. Elevate your connectivity solutions with this essential connector.