337-076-500-808

Heilind Number:EDA337-076-500-808
Manufacturer:EDAC
Manufacturer Number:337-076-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-500-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and 76 positions, it offers ample room for secure and efficient board-to-board connections. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity experience with this essential component.