337-076-500-812

Heilind Number:EDA337-076-500-812
Manufacturer:EDAC
Manufacturer Number:337-076-500-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-500-812

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for seamless integration and high performance. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a dual-row configuration and 76 positions, it offers ample room for your connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industries and environments. Elevate your electronic projects with our top-of-the-line Card Edge Connector.