337-076-520-201

Heilind Number:EDA337-076-520-201
Manufacturer:EDAC
Manufacturer Number:337-076-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-520-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers exceptional functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact materials crafted from Copper Alloy, it ensures reliable performance in various applications. Boasting two rows and 76 positions, it provides ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and challenging environments. Elevate your connectivity solutions with this essential component.