337-076-520-202

Heilind Number:EDA337-076-520-202
Manufacturer:EDAC
Manufacturer Number:337-076-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-520-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a 3 A amperage rating and copper alloy contact material, it offers efficient power transmission. The double-row design with 76 positions allows for versatile connections, while the .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Its straight mount orientation makes installation hassle-free. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your board-to-board connections with this essential component.