337-076-520-203

Heilind Number:EDA337-076-520-203
Manufacturer:EDAC
Manufacturer Number:337-076-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-520-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only adds a visual pop but also offers reliable functionality with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 76 positions, it provides ample connectivity options for your circuit board. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .156 in and row spacing of .2 in offers seamless integration. Designed for straight mount orientation, it's easy to install in your setup. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a must-have in any electronics project. Explore more in our PCB Connectors collection.