337-076-520-204

Heilind Number:EDA337-076-520-204
Manufacturer:EDAC
Manufacturer Number:337-076-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-520-204

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed with both functionality and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 76 positions, offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this high-quality connector.