337-076-520-212

Heilind Number:EDA337-076-520-212
Manufacturer:EDAC
Manufacturer Number:337-076-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-520-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color, it seamlessly integrates into your setup. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 76 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup today with this essential component.