337-076-520-268

Heilind Number:EDA337-076-520-268
Manufacturer:EDAC
Manufacturer Number:337-076-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-520-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, each offering an amperage of 3 A, this connector ensures reliable and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate 76 positions, perfect for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solution with this essential component.