337-076-520-802

Heilind Number:EDA337-076-520-802
Manufacturer:EDAC
Manufacturer Number:337-076-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-520-802

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Its vibrant green color adds a touch of distinction to your electronic assembly, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. With two rows of 76 positions each, this connector offers ample connectivity options for your circuit board. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Whether you're a DIY enthusiast or a professional electronics manufacturer, this Card Edge Connector is a must-have for seamless board-to-board connections. Upgrade your connectivity game today and experience the difference firsthand.