337-076-520-803

Heilind Number:EDA337-076-520-803
Manufacturer:EDAC
Manufacturer Number:337-076-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-520-803

Detailed Description

Enhance your printed circuit board connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts offering a total of 76 positions and a pitch of .156 inches, this connector guarantees seamless data transmission. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures stability in various conditions. Perfect for a wide range of applications, this connector is a versatile and essential component for any electronics project.