337-076-520-804

Heilind Number:EDA337-076-520-804
Manufacturer:EDAC
Manufacturer Number:337-076-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-520-804

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 in, it provides efficient signal transmission across 76 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.