337-076-520-807

Heilind Number:EDA337-076-520-807
Manufacturer:EDAC
Manufacturer Number:337-076-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-520-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. With a total of 76 positions, it ensures ample connectivity possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this reliable Card Edge Connector.