337-076-520-808

Heilind Number:EDA337-076-520-808
Manufacturer:EDAC
Manufacturer Number:337-076-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-520-808

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability. With 76 positions and a pitch of .156 inches, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity with this high-performance connector.